Cart

BC817K-40 E6433

INFINEON SP000271898

image shown is a representation only

INFINEON

NPN TRANSISTOR 45V 0,5A SOT23
Supplier: INFINEON
Matchcode: BC817K-40 E6433
Rutronik No.: TDSTD8351
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0631 $
631.00 $

Prices

10,000 0.0631 $
20,000 0.0588 $
30,000 0.0559 $
40,000 0.0506 $
80,000 0.0464 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
350
P(tot)
0.5 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000271898
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?