Cart

BBY53-03W E6327

INFINEON SP000010461

image shown is a representation only

INFINEON

SI-TUNING-DIODE 0,02A 6V SOD323
Supplier: Infineon Technologies
Matchcode: BBY53-03W E6327
Rutronik No.: DSGLS6190
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
On request
0.2229 $
1,337.40 $

Prices

6,000 0.2229 $
12,000 0.2121 $
18,000 0.1762 $

Parameter

Technology
CAP
V(RRM)
6 V
IF(AV)
0.02 A
T(j)min
-55 °C
Mounting
SMD
T(j)max
150 °C
Automotive
NO
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010461
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?