BAS4004E6433HTMA1
BAS4004E6433HTMA1
Description:
SCHOTTKY-DIODE 0,12A 40V SOT-23
Supplier:
INFINEON
Matchcode:
BAS 40-04 E6433
Rutronik No.:
DSKY6967
Unit Pack:
10000
MOQ:
20000
package:
SOT-23
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0,12 A
- Mounting
- SMT
- Technology
- SCHOTTKY
- T(j) max
- 150 °C
- I(FSM)
- 0,2 A
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010243
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks