Cart

BAS28W H6327

INFINEON

SI-DOUBLEDIODE 0,2A 4NS SOT343
Supplier: Infineon Technologies
Matchcode: BAS28W H6327
Rutronik No.: DSGLS7252
Unit Pack: 3000
MOQ: 3000
package: SOT343
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.036 $
108.00 $

Parameter

V(RRM)
80 V
IF(AV)
0.2 A
I(FSM)
4.5 A
V(F)
0.715 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT343
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000753170
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?