Cart

BAS21U E6327

INFINEON

DIODEN-ARRAY (3 Diodes)6 Pin
Supplier: Infineon Technologies
Matchcode: BAS21U E6327
Rutronik No.: DSGLS6151
Unit Pack: 3000
MOQ: 3000
package: PG-SC74-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0662 $
198.60 $

Prices

3,000 0.0662 $
9,000 0.0615 $
15,000 0.0557 $

Parameter

Technology
ARRAY
V(RRM)
200 V
IF(AV)
0.25 A
I(FSM)
1.25 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
PG-SC74-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000012610
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?