Cart

BAR88-02V H6327

INFINEON

PIN-DIODE 0,1A 80V SC79
Supplier: Infineon Technologies
Matchcode: BAR88-02V H6327
Rutronik No.: DSGLS5970
Unit Pack: 3000
MOQ: 15000
package: SC79
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0702 $
1,053.00 $

Parameter

Technology
PIN
V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
0.95 A
V(F)
0.95 V
trr
500 ns
T(j)min
-55 °C
T(j)max
150 °C
Automotive
NO
Package
SC79
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000743452
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?