Cart

BAR65-03W E6327

INFINEON SP000010186

image shown is a representation only

INFINEON

PIN-DIODE 0,1A 30V SOD323
Supplier: Infineon Technologies
Matchcode: BAR65-03W E6327
Rutronik No.: DSGL6138
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.14 $
420.00 $

Prices

3,000 0.14 $
6,000 0.127 $
9,000 0.12 $
18,000 0.11 $
27,000 0.0997 $

Parameter

Technology
PIN
V(RRM)
30 V
IF(AV)
0.1 A
V(F)
0.93 V
trr
80 ns
T(j)min
-55 °C
Mounting
SMD2
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000010186
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?