Cart

BAR15-1 E6327

INFINEON SP000010163

image shown is a representation only

INFINEON

PIN-DUAL-DIODE 0,14 100V SOT23
Supplier: Infineon Technologies
Matchcode: BAR15-1 E6327
Rutronik No.: DSGLS6940
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.1184 $
355.20 $

Prices

3,000 0.1184 $
6,000 0.1101 $
12,000 0.1047 $
24,000 0.0947 $
42,000 0.087 $

Parameter

Technology
PIN
V(RRM)
100 V
IF(AV)
0.14 A
I(FSM)
1.05 A
V(F)
1.05 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000010163
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?