Cart

BAL74 E6327

INFINEON SP000014992

image shown is a representation only

INFINEON

SI-DIODE 0,25A 50V SOT23
Supplier: Infineon Technologies
Matchcode: BAL74 E6327
Rutronik No.: DSGLS6192
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2023
0.0167 $
50.10 $

Parameter

V(RRM)
50 V
IF(AV)
0.25 A
I(FSM)
4.5 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000014992
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?