Cart

BA895-02V H6327

INFINEON

SI-PIN-DIODE 0,05A 50V SC79
Supplier: Infineon Technologies
Matchcode: BA895-02V H6327
Rutronik No.: DSGLS7336
Unit Pack: 3000
MOQ: 3000
package: SC79
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 09/15/2018
0.1728 $
518.40 $

Prices

3,000 0.1728 $
6,000 0.1607 $
9,000 0.153 $
18,000 0.127 $

Parameter

Technology
PIN
V(RRM)
50 V
IF(AV)
0.05 A
I(FSM)
1.1 A
V(F)
1.1 V
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SC79
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001179590
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?