Cart

AUIRS20302STR

INFINEON

3xPh 200V 350mA SO-28WB SMD
Supplier: Infineon Technologies
Matchcode: AUIRS20302STR
Rutronik No.: ICMOT5152
Unit Pack: 1000
MOQ: 1000
package: SOIC-28WB
Packaging: REEL
On request
3.36 $
3,360.00 $

Prices

1,000 3.36 $
2,000 3.15 $
3,000 3.11 $
4,000 3.05 $
5,000 2.87 $

Parameter

Type
3Phase
I(out)
0.35 A
U(min)
6 V
U(max)
17 V
Automotive
AEC-Q(100)
Package
SOIC-28WB
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
4
R(DS)(on)
14.2 mOhm
Packaging
REEL
Supplier Part
SP001514368
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?