Cart

AUIRFS8409-7P

INFINEON SP001522376

image shown is a representation only

INFINEON

N-CH 40V 240A 0,55mOhm TO263-7
Supplier: Infineon
Matchcode: AUIRFS8409-7P
Rutronik No.: TMOSP12740
Unit Pack: 50
MOQ: 1600
package: TO263-7
Packaging: TUBE
On request
2.67 $
4,272.00 $

N-CH 40V 240A 0,55mOhm TO263-7 Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Battery Switch
  • Brushed Motor Drive
  • Brushless Motor Drive
  • DC-DC
  • Electric Power Steering
  • Glowplug
  • PTC Heater
  • Relay Replacement

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
240 A
RDS(on)at 10V
0.55 mOhm
Package
TO263-7
Q(g)
305 nC
P(tot)
375 W
R(thJC)
0.4 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001522376
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?