Cart

AUIRFR4105Z

INFINEON SP001520528

image shown is a representation only

INFINEON

N-CH 55V 30A 24,5mOhm DPAK
Supplier: Infineon Technologies
Matchcode: AUIRFR4105Z
Rutronik No.: TMOS2108
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: TUBE
In Stock
0.7124 $
0.71 $

Prices

1 0.7124 $
6,000 0.68 $

N-CH 55V 30A 24,5mOhm DPAK Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
24.5 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
48 W
R(thJC)
3.12 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001520528
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?