Cart

AUIRFR1010ZTRL

INFINEON SP001515948

image shown is a representation only

INFINEON

N-CH 55V 91A 7,5mOhm TO-252
Supplier: Infineon Technologies
Matchcode: AUIRFR1010ZTRL
Rutronik No.: TMOS1938
Unit Pack: 3000
MOQ: 3000
package: DPAK
Packaging: REEL
On request
1.50 $
4,500.00 $

Prices

3,000 1.50 $
6,000 1.41 $
9,000 1.19 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
91 A
RDS(on)at 10V
7.5 mOhm
Package
DPAK
Q(g)
63 nC
P(tot)
140 W
R(thJC)
1.11 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001515948
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?