Cart

AUIRF7341QTR

INFINEON SP001515768

image shown is a representation only

INFINEON

N/N-CH 55V 5,1A 50mOhm SO8
Supplier: Infineon Technologies
Matchcode: AUIRF7341QTR
Rutronik No.: TMOS1464
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
1.27 $
5,080.00 $

Parameter

Configuartion
Dual N-CH
V(DS)
55 V
I(D)at Tc=25°C
5.1 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
44 nC
P(tot)
2.4 W
R(thJC)
62.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001515768
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?