Cart

AUIRF7309QTR

INFINEON SP001521596

image shown is a representation only

INFINEON

N/P-CH 30V 4,7/3,5A 50mOhm SO8
Supplier: Infineon Technologies
Matchcode: AUIRF7309QTR
Rutronik No.: TMOS1392
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.96 $
1.96 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
4.7 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
25 nC
P(tot)
1.4 W
R(thJC)
90 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001521596
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?