Cart

AUIRF4905

INFINEON SP001519228

image shown is a representation only

INFINEON

P-CH -55V -74A 20mOhm TO220AB
Supplier: Infineon Technologies
Matchcode: AUIRF4905
Rutronik No.: TMOS1655
Unit Pack: 1
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.86 $
1,860.00 $

P-CH -55V -74A 20mOhm TO220AB Description

Benefits

  • Advanced planar technology
  • Dynamic dV/dT rating
  • 175°C operating temperature
  • Fast switching
  • Fully Avalanche Rated
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Parameter

Configuartion
P-CH
V(DS)
55 V
I(D)at Tc=25°C
74 A
RDS(on)at 10V
20 mOhm
Package
TO220
Q(g)
180 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001519228
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?