Cart

AUIRF2907Z

INFINEON SP001515818

image shown is a representation only

INFINEON

N-CH 75V 75A 4,5mOhm TO220AB
Supplier: Infineon Technologies
Matchcode: AUIRF2907Z
Rutronik No.: TMOS2127
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
On request
Obsolete Part
2.41 $
2,410.00 $
Article with this quantity is not orderable.

N-CH 75V 75A 4,5mOhm TO220AB Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
75 A
RDS(on)at 10V
4.5 mOhm
Package
TO220AB
Q(g)
180 nC
P(tot)
300 W
R(thJC)
0.50 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001515818
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?