Cart

AUIRF1324WL

INFINEON SP001516588

image shown is a representation only

INFINEON

N-CH 24V 240A 1,3mOhm TO262WL
Supplier: Infineon Technologies
Matchcode: AUIRF1324WL
Rutronik No.: TMOS1383
Unit Pack: 1
MOQ: 1
package: TO262WL
Packaging: INDIVIDUAL
In Stock
5.64 $
5.64 $

N-CH 24V 240A 1,3mOhm TO262WL Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Battery Switch

Parameter

Configuartion
N-CH
V(DS)
24 V
I(D)at Tc=25°C
240 A
RDS(on)at 10V
1.3 mOhm
Package
TO262WL
Q(g)
180 nC
P(tot)
300 W
R(thJC)
0.50 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001516588
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?