Cart

AUIRF1324STRL7P

INFINEON

N-CH 24V 195A 1,3mOhm D2PAK-7P
Supplier: Infineon Technologies
Matchcode: AUIRF1324STRL7P
Rutronik No.: TMOS1675
Unit Pack: 800
MOQ: 800
package: TO263-7
Packaging: REEL
On request
3.41 $
2,728.00 $

Parameter

Configuartion
N-CH
V(DS)
24 V
I(D)at Tc=25°C
195 A
RDS(on)at 10V
1.65 mOhm
Package
TO263-7
Q(g)
160 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(100)
Technology
HEXFET
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001515572
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?