Cart

AUIR3320STRL

INFINEON SP001513822

image shown is a representation only

INFINEON

HSS 6-26V 2,8A 4mOhm D2PAK-5
Supplier: Infineon
Matchcode: AUIR3320STRL
Rutronik No.: ICIFP46033
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
3.74 $
2,992.00 $

Prices

800 3.74 $
1,600 3.20 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2PAK
Channels
1
R(on,typ)/Ch
4 mOhm
V(op,min)
6 V
V(op,max)
26 V
I(lim,max)/Ch
45 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,max)
40 V
t(off)
70 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
automotive
t(on)
170 µs
Automotive
Yes
Supplier Part
SP001513822
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?