Cart

AUIR3315STRL

INFINEON SP001515554

image shown is a representation only

INFINEON

HSS 32V 20mOhm prog.Isens D2Pak
Supplier: Infineon
Matchcode: AUIR3315STRL
Rutronik No.: ICIFP46257
Unit Pack: 800
MOQ: 800
package: D2Pak
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.81 $
2,248.00 $

Prices

800 2.81 $
1,600 2.40 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2Pak
Channels
1
R(on,typ)/Ch
20 mOhm
V(op,min)
6 V
V(op,max)
12 V
I(lim,max)/Ch
14 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(in,max)
43 V
V(op,abs,max)
32 V
t(off)
40 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
11 µs
Automotive
Yes
Supplier Part
SP001515554
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Mexico
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?