Cart

AUIPS7145RTRL

INFINEON

HSS 100mOhm 65V Dpak
Supplier: Infineon Technologies
Matchcode: AUIPS7145RTRL
Rutronik No.: ICIFP46225
Unit Pack: 3000
MOQ: 3000
package: DPack
Packaging: REEL
Soon available
1.60 $
4,800.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DPack
Channels
1
R(on,typ)/Ch
100 mOhm
V(op,min)
6 V
V(op,max)
60 V
I(lim,max)/Ch
20 A
Diagnostics
Yes
Leadfree Defin.
4
Packaging
REEL
Technology
24V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
car,truck
t(on)
10 µs
Automotive
YES
Supplier Part
SP001513978
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?