Cart

AUIPS6031R

INFINEON SP001514670

image shown is a representation only

INFINEON

40V High side switch
Supplier: Infineon Technologies
Matchcode: AUIPS6031R
Rutronik No.: ICIFP45732
Unit Pack: 75
MOQ: 3000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.17 $
3,510.00 $

Prices

3,000 1.17 $
6,000 1.14 $
Article with this quantity is not orderable.

40V High side switch Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V application
  • Active clamp
  • Ground loss protection
  • Logic ground isolated from power ground
  • ESD protection

Parameter

Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001514670
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?