Cart

AUIPS1025RTRL

INFINEON SP001513786

image shown is a representation only

INFINEON

LSS 28V 28mOhm DPak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS1025RTRL
Rutronik No.: ICIFP46007
Unit Pack: 3000
MOQ: 3000
package: DPak
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
4,020.00 $

Prices

3,000 1.34 $
6,000 1.31 $
9,000 1.28 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DPak
Channels
1
R(on,typ)/Ch
28 mOhm
V(op,max)
28 V
I(lim,max)/Ch
22 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
4.5 V
V(in,max)
5.5 V
V(op,abs,max)
36 V
t(off)
3.8 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
0.75 µs
Automotive
Yes
Supplier Part
SP001513786
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?