Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

AIKW50N65RF5XKSA1

INFINEON
INFINEON SP001724852

image shown is a representation only

AIKW50N65RF5XKSA1

Description: IGBT 650V 50A+CoolSiC D.TO247-3 Supplier: INFINEON Matchcode: AIKW50N65RF5 Rutronik No.: IGBT2951 Unit Pack: 240 MOQ: 240 package: TO-247 Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
650 V
I(C)
50 A
V(CEsat)
1.6 V
Package
TO-247
Bodydiode
YES
P(tot)
250 W
Automotive
AEC-Q(101)
t(r)
13 nS
td(off)
156 nS
td(on)
20 nS
Mounting
THT
RoHS Status
RoHS-conform
Technology
TRENCH
Packaging
TUBE
Supplier Part
SP001724852
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks

Hybrid Power Discrete with SiC power technology in THD package for e-Mobility applications

Best cost-performance is the most important aspect for auxiliary applications in electric vehicles and hybrid vehicles. Therefore, Infineon has developed a hybrid of 650V TRENCHSTOP™ 5 AUTO fast-switching IGBT and CoolSiC™ Schottky Diode to enable a cost-efficient performance boost for fast switching automotive applications such as On-Board Charger, PFC, DC-DC and DC-AC.
The combination of a best-in-class fast-switching IGBT with a very reliable SiC Diode builds a perfect cost-performance trade-off for hard-switching topologies. Due to the Qrr-free unipolar CoolSiC™ Schottky Diode, the Eon of the IGBT will be reduced significantly over silicon-only solutions. This makes the hybrid the first-choice for system-cost-sensitive hard commutation applications, such as Totem Pole topology in Automotive On-Board Charger applications. This results in better margin for low-complexity design-in activities.

Summary of Features

  • 650V TRENCHSTOP™ 5 IGBT + CoolSiC™ Schottky Diode Gen5
  • Best-in-class switching and conduction losses
  • No reverse & forward recovery charge
  • High operating temp: Tj,max = 175°C
  • Robust against surge currents
  • Low gate charge Qg Available from 15A up to 50A

Benefits

  • Highest reliability against environmental conditions
  • Increased system efficiency
  • Best performance/cost ratio for hard switching topologies (e.g. Totem Pole)
  • Supporting bi-directional On-Board Charger designs

Potential Applications

• On-Board Charger
• PFC
• DC-DC

Request or order:

Please login
4,41 $
1.058,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

240 4,41 $
480 3,97 $
720 3,59 $

Alternatives

ROHM
ROHM RGTH50TS65GC11

RGTH50TS65GC11

Semiconductors
  • IGBT 650V 25A 1,6V TO-247
  • package: TO-247
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message