Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. IGBTs
  5. INFINEON IGBTs
Please login for custom pricing, delivery terms and real time stock information

AIKB50N65DH5ATMA1

INFINEON
INFINEON SP001686000

image shown is a representation only

AIKB50N65DH5ATMA1

Description: IGBT 650V 50A AECQ D2PAK SMD Supplier: INFINEON Matchcode: AIKB50N65DH5 Rutronik No.: IGBT2870 Unit Pack: 1000 MOQ: 1000 package: TO263-3 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(CE)
650 V
I(C)
80 A
V(CEsat)
1,65 V
Package
TO263-3
Bodydiode
YES
P(tot)
305 W
Automotive
AEC-Q(101)
t(r)
16 nS
td(off)
163 nS
td(on)
22 nS
Mounting
SMD
RoHS Status
RoHS-conform
Technology
TRENCHST.5
Packaging
REEL
Supplier Part
SP001686000
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks

World-class low-cost power for fast-switching applications in small SMD packages

Energy efficiency is the most important aspect for electric vehicles and hybrid vehicles. Therefore, Infineon has developed the 650 V TRENCHSTOP™ 5 AUTO technology with H5/F5 optimization to enable highest efficiency fast switching automotive applications such as On-Board Charger, PFC, DC/DC and DC/AC.

TRENCHSTOP™ 5 AUTO is an IGBT technology that enables world’s lowest losses for switching and conduction in its category. The resulting high efficiency enables either an increased cruising range or a downsizing of the batteries for electric vehicles. For hybrid vehicles, it helps to reduce overall fuel consumption. The great performance of TRENCHSTOP™ 5 AUTO offers a cost-optimized solution where engineers were used to use MOSFETs only.

Moreover, TRENCHSTOP™ 5 AUTO technology in an SMD housing, like the D²PAK (PG-TO263-3), even further decreases IGBT solution costs by reducing cost on  system and manufacturing level. This comes with the benefit of increased quality control due to automated processes.

Summary of Features

  • TRENCHSTOP™ 5 technology with low VCEsat, optimized as H5 variant (High Speed Variant) with softer switching behavior for easier design-in
  • 650V break-down voltage, 50A nominal current
  • Co-packed with RAPID-1 fast and soft anti-parallel diode
  • Very fast switching (up to 150kHz)
  • Automotive qualified in accordance to Infineon quality standards
  • Max junction temperature 175 °C
  • Highest efficiency
    • very low conduction losses
    • very low switching losses
  • Very low junction and case temperature
  • SMD D2PAK package for low assembly costs and higher power density
  • Extremely robust

 

Potential Applications

  • On-Board Charger (mainly in the PFC stage)
  • DC-DC or DC-AC
  • Auxiliary drive (e.g. Motor drive)


Request or order:

Please login
3,07 $
3.070,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message