88Q2220-B0-NYA2A0G1
88Q2220-B0-NYA2A0G1
Description:
BRIGHTLANE PHY VQFN-40
Supplier:
INFINEON
Matchcode:
88Q2220
Rutronik No.:
ICCOM2119
Unit Pack:
4900
MOQ:
4900
package:
VQFN-40
Packaging:
TRAY
- Type
- Ethernet
- Interface
- PHY
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- VQFN-40
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP006181601
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks