Cart

6MS24017E33W32860

INFINEON SP000547674

image shown is a representation only

INFINEON

Stack 400V 3x800A B6I
Supplier: Infineon Technologies
Matchcode: 6MS24017E33W32860
Rutronik No.: IGBT2222
Unit Pack: 1
MOQ: 1
package: STACK
Packaging: INDIVIDUAL
On request
28,765.21 $
28,765.21 $

Stack 400V 3x800A B6I Description

ModSTACK™ 3 including FF1200R17KE3_B2 IGBT Modules - A cost effective approach for Megawatt Control

Summary of Features

  • Designed for industrial approved cabinets
  • Low inductance DC link with polypropylene or electrolytic capacitors
  • Integrated IGBT EiceDRIVER™ Safe
  • Voltage signals for control and monitoring (currents, voltages, short circuit, heat sink temperature, failure signals)
  • Forced air cooling available
  • Up to 4 units can be operated in parallel
  • Electrical or optical interface for digital control signals available

Target Applications

  • drives
  • wind
  • solar
  • traction
  • ups

Parameter

V(CE)
400 V
I(C)
800 A
Package
STACK
P(tot)
220 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Leadfree Defin.
4
Technology
IGBT
Packaging
INDIVIDUAL
Supplier Part
SP000547674
ECCN
EAR99
Customs Tariff No.
85049099900
Country
Germany
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?