Cart

6ED003L02-F2

INFINEON SP000919390

image shown is a representation only

INFINEON

3Ph-IGBT-Dr 200V TSSOP-28 SMD
Supplier: Infineon Technologies
Matchcode: 6ED003L02-F2
Rutronik No.: ICIFP45375
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
In Stock
1.46 $
4,380.00 $

3Ph-IGBT-Dr 200V TSSOP-28 SMD Description

EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180V IGBTs

Summary of Features

  • Thin-film-SOI-technology
  • Maximum blocking voltage +180V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (negative logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of over current and under voltage supply

Benefits

  • Space saving package
  • Improved energy efficiency

Target Applications

  • majorhomeapplicances
  • induction-heating
  • drives
  • ups
  • solar
  • welding

Parameter

Automotive
NO
Mounting
SMD
Package
TSSOP-28
Channels
3
V(op,min)
8.3 V
V(op,max)
600 V
Diagnostics
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SOI-Techn.
OL Detection
N Y/N/NA/NAN
V(in,max)
5 V
t(off)
0.49 µs
T(j,max)
125 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
600V Drive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
0.53 µs
Automotive
NO
Supplier Part
SP000919390
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?