Cart

56DN06B01 ELEM

INFINEON

RectDiod 600V 8400A E-EUPEC-0
Supplier: Infineon Technologies
Matchcode: 56DN06B01 ELEM
Rutronik No.: DSGL5957
Unit Pack: 1
MOQ: 1
package: E-EUPEC-0
Packaging: BOX
On request
695.86 $
695.86 $

Prices

1 695.86 $
2 647.16 $
3 615.84 $
4 556.69 $
6 511.46 $

Parameter

V(RRM)
600 V
IF(AV)
8400 A
I(FSM)
70000 A
V(F)
0.99 V
T(j)min
-40 °C
T(j)max
180 °C
Mounting
SMD
Automotive
NO
Package
E-EUPEC-0
Leadfree Defin.
4
Packaging
BOX
Supplier Part
SP000464620
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?