2EDN7523GXTMA1
2EDN7523GXTMA1
Description:
GateDriverdir 22V 5A TSSOP8
Supplier:
INFINEON
Matchcode:
2EDN7523G
Rutronik No.:
ICGDRV1139
Unit Pack:
4000
MOQ:
4000
package:
TSSOP-8
Packaging:
REEL
- Application
- Driver
- Channels
- 2
- V(op,max)
- 22 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001391114
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 15 weeks
The input signals are low voltage TTL and 3.3V CMOS-compatible with a very broad voltage handling capability of up to +20V and down to -10VDC. The unique ability to handle -10VDC at the input pins protects the device against ground bouncing. Each of the two outputs is able to sink and source a 5A current utilizing a true rail-to-rail output stage, which ensures very low impedances of 0.7Ω up to the positive and 0.55Ω down to the negativerail respectively.Excellent channel to channel delay matching, typ. 1ns, enables risk-free doubling of the source and sink capability up to 10A peak through paralleling of both channels. The combination of industry standard pin-outs and different logic input/output configurations guarantee high flexibility and shortens R&D time. The gate driver is available in the three package options: PG-DSO-8-pin, PG-VDSON-8-pin and PG-TDSSO-8-pin (small form-factor, improved thermal performance compared to DSO-8).
Summary of Features
- 5A peak source/sink current
- 5ns (typ.) rise/fall times
- < 10ns propagation delay tolerance
- 8V UVLO option
- 19 ns (typ.) propagation delay for both, for control inputs and for enable
- -10V control and enable input
- robustness
- Outputs robust against reverse current
- 2 independent channels
- < 1ns channel-to-channel miss-match
- Industry standard pin-out and packages
Benefits
- Fast Miller plateau transition
- Precise timing
- Fast and reliable MOSFET turn-off, independent of control IC
- Increased GND-bounce robustness
- Saves switching diodes
- Option to increase drive current by truly concurrent switching of 2 channels
- Straight-forward design up-grades
Target Applications
- Switch mode power supplies
- DC-DC converters
- Motor control
- Solar inverters
- Industrial
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
2EDN7534GXTMA1DUAL LOW-SIDE DRV 20V 5A WSON-8
Part No.:
ICGDRV1591
package:
WSON-8
Packaging:
REEL
|
Unit Price
0,5686 $
|
Unit Pack
4000
|
Stock Info
|
Price, Lead time
Datasheet
| |