Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

2EDF7275KXUMA2

INFINEON
INFINEON SP005416297

image shown is a representation only

2EDF7275KXUMA2

Description: EiceDRIVER 2EDF 4/8A 4V TFLGA13 Supplier: INFINEON Matchcode: 2EDF7275K Rutronik No.: ICGDRV1249 Unit Pack: 4000 MOQ: 4000 package: TFLGA-13 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Channels
2
R(on,typ)/Ch
8 mOhm
I(lim,min)/Ch
4 A
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
8 A
V(in,min)
3 V
V(in,max)
3.5 V
t(on)
0.03 µS
t(off)
0.03 µS
Automotive
NO
Package
TFLGA-13
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005416297
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks

Fast, robust, dual-channel, functional isolated MOSFET gate drivers with accurate and stable timing

The EiceDRIVER™ 2EDF72x5K is a functional isolated gate driver designed for high-performance DC-DC medium-voltage, half- and full-bridge topologies. The 4A/8A source/sink currents, combined with a low 37ns propagation delay and the highly accurate timing over both temperature and production, are the perfect fit for high-frequency PWM control with tightest possible dead time windows, delivering highest conversion efficiency.


The very low impedance of the gate driver output stages keeps the driver package and PCB cooler, which is a key benefit in high density power brick converters. The device’s 4V UVLO and dead time control ensure that OptiMOS™ half-bridge MOSFETs always run within their safe operating area. A CMTI of 150V/ns guarantees high robustness even for fast switching transients (di/dt) in the power loop. The EiceDRIVER™ 2EDF7235K includes programmable DTC (dead time control) and an inverted SLDOP mode. All devices can operate in low cost bootstrapped high side supply and come in a cost competitive, small form factor LGA13 5mm x 5mm package.


Summary of Features
• Fast power switching with accurate timing
• Optimized for area and low cost system BOM
• Robust design against switching noise
• Output- to-output channel isolation
• Input-to-output channel isolation



Product benefits
• Efficiency gain and lower losses
• Improved thermal behavior at smaller form factor
• Protection and safe operation
• Flexible configurations
• Regulatory safety


System benefits
• Enabling higher system e iciency and higher power density designs
• Improving cost position, integration and mass manufacturability
• Extending end-product lifetime by improving safe operation of power switches and reliable PWM communication and PWM signal chain in abnormal conditions
• Lowering EMI by ground isolation, driver proximity to MOSFETs or use of Kelvin Source MOSFETs
• Meeting all isolation requirements of standard DC-DC equipment



Potential Applications
•Telecom DC-DC
•Server
•Industrial SMPS
•UPS
•Battery
•EV-Charging


Request or order:

Please login
1,1443 $
4.577,20 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message