Cart

2ED2304S06F

INFINEON SP001700972

image shown is a representation only

INFINEON

2x UNI DRV 650V 0.7A DSO-8
Supplier: Infineon
Matchcode: 2ED2304S06F
Rutronik No.: ICGDRV1243
Unit Pack: 1
MOQ: 1
package: DSO-8
Packaging: TUBE
In Stock
0.6061 $
0.61 $

2x UNI DRV 650V 0.7A DSO-8 Description

650 V Half Bridge Gate Driver IC with Integrated Bootstrap Diode (BSD)Description:

EiceDRIVER™ 650 V Infineon SOI half-bridge gate driver IC with integrated Bootstrap Diode for IGBTs and MOSFETs with 0.36 A source and 0.7 A sink currents in DSO-8 package.

Using Infineon thin-film-SOI technology, 2ED2304S06F provides excellent ruggedness and noise immunity. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3 V. The output drivers features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 650 V. Additionally, the offline clamping function provides an inherent protection of the parasitic turn-on by floating gate conditions when IC is not supplied.

Summary of Features:
  • Infineon thin-film-SOI-technology
  • Fully operational to +650 V offset voltage
  • Integrated ultra-fast, low RDSON bootstrap diode
  • Output source/sink current capability +0.36 A/-0.7 A
  • Tolerant to negative transient voltage up to -50 V (pulse width is up 500 ns) given by SOI-technology
  • Gate drive supply range from 10 to 20 V
  • Independent under-voltage lockout for both channels
  • Short propagation delay and delay matching (60 ns, Maximum)
  • Schmitt trigger inputs with hysteresis and pull down
  • 3.3 V, 5 V and 15 V input logic compatible
  • DSO-8, RoHS compliant package
Benefits:
  • Integrated Bootstrap Diode for reduced BOM cost
  • -100 V negative VS increased reliability / robustness
  • 50% lower level shift losses leads lower temperature operation and higher reliability
  • Latch-up immune increased reliability
  • Flexible, small PCB footprint, & easy to use device with footprint compatibility to IRS2304 / IR2304 
Target Applications:

- home appliance

- Motor Control

- power supply

- lighting


Parameter

Application
UNI DRV
Channels
2
Mounting
SMD
Diagnostics
NO
OL Detection
NO
Automotive
NO
Package
DSO-8
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001700972
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?