Cart

1ED020I12FA

INFINEON SP000922446

image shown is a representation only

INFINEON

IGBTDr 1200V DSO-20-55 SMD
Supplier: Infineon Technologies
Matchcode: 1ED020I12FA
Rutronik No.: ICIFP45520
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2018
7.74 $
7,740.00 $

Prices

1,000 7.74 $
2,000 7.27 $
3,000 7.14 $
4,000 6.61 $
Article with this quantity is not orderable.

IGBTDr 1200V DSO-20-55 SMD Description

EiceDRIVER™ Automotive - Galvanic isolated single channel IGBT driver IC

Summary of Features:


  • Coreless transformer isolated driver
  • Basic insulation according to DIN EN 60747-5-2, pending
  • Integrated protection features
  • Suitable for operation at high ambient temperature
  • Automotive Qualified
  • 2A rail-to-rail output
  • V(cesat)-detection
  • Active Miller Clamp

Benefits:

  • Cost effective technology
  • Compact design

Parameter

Application
1200V
Mounting
150
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
AEC-Q(100)
Package
PG-DSO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000922446
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?