Cart

MUSTANG-F100-A10-R10

IEI TECH MUSTANG-F100-A10-R10

image shown is a representation only

IEI TECH

Vision Acceler. Arria 10 GX1150
Supplier:
Matchcode: MUSTANG-F100-A10-R10
Rutronik No.: DISACC1326
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,508.36 $
1,508.36 $

Parameter

Processor
Arria 10
Technology
FPGA
Form factor
HHL
Interface
PCIE
PCIe Generation
GEN3 X8
Cooling solutio
WITH FAN
Operating temp.
+5 TO+55°C
Pwr.consumption
60 W
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?