Cart

ST-CT-MFS50-530

IDTRONIC ST-CT-MFS50-530

image shown is a representation only

IDTRONIC

CYLINDRICAL TAG MIFARE 1K
Supplier: iDTRONIC
Matchcode: ST-CT-MFS50-530
Rutronik No.: ICRFID1185
Unit Pack: 1
MOQ: 2000
package: Nylon
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
3,480.00 $

CYLINDRICAL TAG MIFARE 1K Description

Smart TAG Cylindrical Tags are passive RFID transponders which are very useful for industrial application or pallet tracking.
Through the small size and the used Polyamid glass fibre material, the iDTRONIC Cylindric Tags are very rugged. Thanks to its ferrite core antenna, it gives a very good reading distance in x direction.
These transponders are available with the most common RFID IC in 125 kHz and 13.56 MHz.

Parameter

Type
Cyl. Tag
Oper.frequency
13.56M Hz
Mode
Read/Write
Chip
1024
Material
Mifare
Dimension
-40 - +85 mm
Thickness
-40 - +85 mm
Oper.temp.
30 x 5,00 °C
Automotive
NO
Package
Nylon
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?