Cart

SL-MFS50-30

IDTRONIC SL-MFS50-30

image shown is a representation only

IDTRONIC

LABEL NXP Mifare S50 30mm
Supplier: iDTRONIC
Matchcode: SL-MFS50-30
Rutronik No.: ICRFID1400
Unit Pack: 500
MOQ: 500
package: Silicpaper
Packaging: REEL
On request
On request
On request

Parameter

Type
Label
Oper.frequency
13.56M Hz
Chip
Mifare S50
Memory
1024 Bytes
Material
PET
Dimension
30 mm
Thickness
0.5 mm
Automotive
NO
Package
Silicpaper
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85235200009
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?