Cart

SCC-MFUL

IDTRONIC SCC-MFUL

image shown is a representation only

IDTRONIC

ISO CARD NXP MIFARE Ultralight
Supplier: iDTRONIC
Matchcode: SCC-MFUL
Rutronik No.: ICRFID1416
Unit Pack: 200
MOQ: 200
package: PVC
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.151 $
230.20 $

ISO CARD NXP MIFARE Ultralight Description

iDTRONIC’s Contactless RFID Cards provide many advantages, due to their non-required physical link with the reading device. The communication is performed through the electro-magnetic field between the Reader and the Contactless Card. The cards feature a long lifespan and are resistant to dirt and moisture.


The main components of a Contactless Card are a microchip and an antenna. The microchip controls all communication with the reader, as well as data storage, data encryption and security of access. There are different types of microchips which can be used, from simple to highly sophisticated, to support multiple applications.


In general, iDTRONIC Contactless Cards are available in 3 main RFID frequencies:


  • Low Frequency (LF) Cards with 125 kHz
  • High Frequency (HF) Cards with 13.56 MHz
  • Ultra High Frequency (UHF) Cards with 860-960 MHz


Parameter

Type
Card
Oper.frequency
13.56M Hz
Mode
Read/Write
Chip
Mifare UL
Memory
64 Bytes
Material
PVC
Dimension
85,6x54,0 mm
Thickness
0.76 mm
Automotive
NO
Package
PVC
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?