Cart

OEM-HF-M780-TTL

IDTRONIC

OEM READER HF MODULE MINI TTL
Supplier: iDTRONIC
Matchcode: OEM-HF-M780-TTL
Rutronik No.: ICRFID1124
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
51.00 $
51.00 $

Parameter

Type
Reader/Wri
Oper.frequency
13.56M Hz
Phy.interface
TTL
Antenna
No
Supply voltage
5 or 3.3 V
Oper.temp.
-20 to +70 °C
Dimension(LxW)
33x19 mm
Thickness
14.5 mm
Energy harvest.
No
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?