Cart

GT-4205-23

IDTRONIC

GLASS TAG EM4205 23MM
Supplier: iDTRONIC
Matchcode: GT-4205-23
Rutronik No.: ICRFID1143
Unit Pack: 1
MOQ: 1000
package: BIO GLASS
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.34 $
3,340.00 $

Parameter

Type
Glass Tag
Oper.frequency
125k Hz
Mode
Read/Write
Chip
512
Dimension
-40 - +85 mm
Thickness
-40 - +90 mm
Oper.temp.
23 x 4,00 °C
Automotive
NO
Package
BIO GLASS
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?