Cart

DT-PET-ICSLI-20

IDTRONIC DT-PET-ICSLI-20

image shown is a representation only

IDTRONIC

DISCTAG PET NXP I-CODE
Supplier: iDTRONIC
Matchcode: DT-PET-ICSLI-20
Rutronik No.: ICRFID1207
Unit Pack: 1
MOQ: 1000
package: PET
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
Disctag
Oper.frequency
13.56M Hz
Mode
I-Code
Chip
512
Dimension
-40 - +75 mm
Thickness
-25 - +60 mm
Oper.temp.
20 x 0,6 °C
Automotive
NO
Package
PET
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235200009
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?