HFD324L2
image shown is a representation only
Signal 24DC THT 2CO 4A latching
Supplier: Hongfa Europe GmbH
Matchcode: HFD324L2
Rutronik No.: REL9299
Unit Pack: 40
MOQ: 4000
Packaging: BOX
Parameter
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGNIAU
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 9 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374190028
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 11 weeks