HF46FG5HS1TF

image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HF46FG5HS1TF
Rutronik No.: REL8834
Unit Pack: 150
MOQ: 1500
Packaging: TUBE
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 20,5 mm
- Width
- 7,0 mm
- Height
- 15,3 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45274460855
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 20 weeks