HF46F5HS1F

image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HF46F5HS1F
Rutronik No.: REL8905
Unit Pack: 160
MOQ: 160
Packaging: TUBE
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGNi10
- Switch freq.
- 0 MHz
- Length
- 20,5 mm
- Width
- 7,0 mm
- Height
- 15,3 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45274460775
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks