HF163FL1624HTL2

image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HF163FL1624HTL2
Rutronik No.: REL9118
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
Parameter
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1920 Ohm
- P(N) coil
- 600 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 6 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 24 mm
- Width
- 10 mm
- Height
- 15,7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45887610101
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks