HF115FL242Z4L2TF

image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HF115FL242Z4L2TF
Rutronik No.: REL9337
Unit Pack: 500
MOQ: 500
Packaging: TUBE
Parameter
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 886 Ohm
- P(N) coil
- 600 mW
- No. of coils
- 2
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45286550013
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks