HF115FL12H3L2TF

image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HF115FL12H3L2TF
Rutronik No.: REL9899
Unit Pack: 50
MOQ: 500
Packaging: TUBE
Parameter
- Coil voltage
- 12 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 360 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 480 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12,7 mm
- Height
- 15,7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;VDE;CQC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45286180006
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 18 weeks