Cart

VF360NT

HONEYWELL VF360NT

image shown is a representation only

HONEYWELL

HallSwitch Latch SOT23 AECQ
Supplier: Honeywell
Matchcode: VF360NT
Rutronik No.: ICIN3852
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
In Stock
0.74 $
0.74 $

Prices

1 0.74 $
6,000 0.6794 $
9,000 0.6056 $

HallSwitch Latch SOT23 AECQ Description

VF360NT High sensitivity latching digital Hall-effect position sensor IC, AEC-Q100 qualification, North pole activated, SOT-23, 3000 units/pocket tape and reel

The VF360NT, VF360ST, and VF460S High Sensitivity Latching Digital Hall-Effect Sensor ICs are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The VF360NT is turned ON by a North pole, while the VF360ST and VF460S are turned ON by a South pole. This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect latching sensor ICs which do use chopper stabilization.

Value to Customers
  • AEC-Q100 qualification provides enhanced reliability and quality of electronic components. Components meeting these specifications are often suitable for use in harsh automotive environments without the customer’s need for additional component-level qualification testing.
  • Designed to provide reliable, consistent performance and a fast response time, enhancing efficiency in brushless dc motor (BLDC) applications.
  • Designed to provide a wide supply voltage range and no chopper delay, allowing for potential use in a variety of applications.
  • Designed to provide a clean output signal without the customer having to include additional circuitry to achieve noise suppression due to chopper stabilization.
Differentiation

Honeywell’s VF360NT, VF360ST, and VF460S AEC-Q100-qualified latching sensor ICs offer better performance than many competitive sensor ICs that employ chopper stabilization techniques.

  • Response time: Honeywell's device provides a fast response time, enabling efficiency in BLDC motors.
  • No noise generation: Honeywell's device utilizes a resistorcapacitor (RC) circuit to enable noise suppression required for chopper stabilized sensors.

Features

  • Qualified to the AEC-Q100 standard for potential use in automotive applications
  • Fastest response time in its class [1.5 μs]
  • Operate from 30 Gauss typical at 25°C [77°F] and 55 Gauss maximum over the full -40°C to 150°C [-40°F to 302°F] temperature range
  • Latching magnetics
  • Repeatable magnetics (no jitter)
  • No additional electronic noise generated by sensor
  • Non-chopper-stabilized design
  • VF360NT and VF360ST subminiature SOT-23 surface mount package supplied on tape and reel (3000 units per reel)
  • VF460S flat TO-92-style package (1000 units per bag)
  • 3 Vdc to 24 Vdc
  • Built-in reverse polarity protection
  • RoHS-compliant material

Target Applications

  • BLDC motor commutation for automotive applications: Air input flap to engine, convertible roof position, electronic parking brakes, electronic window lifts and anti-pinch power window systems, HVAC blowers, headlights, power doors, mirrors and tail gates, seat motors, steering, windshield washers and wipers
  • Speed and RPM sensing: Motors and fans; tachometer and counter pickup
  • Flow rate sensing

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-5,5 mT
Vcc(min)
3.0 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3.5 mA
Hall elements
1
Bon(max)
5.5 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
24 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?