Cart

TBPLANN060PGUCV

HONEYWELL

P-Sensor L SMT 4.13Bar Analog
Supplier: Honeywell
Matchcode: TBPLANN060PGUCV
Rutronik No.: ICMEMS1033
Unit Pack: 1
MOQ: 30
package: DIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.08 $
392.40 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Interface
Analog
Package
DIP
P(min)
0 bar
P(max)
4.13 bar
Accuracy
0.15 +-bar
Vcc(max)
12 V
Top(max)
125 °C
Calibrated
NO
T-compensated
YES
Icc
0.6 mA
Automotive
NO
Amplified
NO
Vcc(min)
1.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?